39-101
Click image to enlarge
Manufacturer:Grayhill
Product Category:
Electromechanical, Switches, Push Button Switches
Avnet Manufacturer Part #: 39-101
Secondary Manufacturer Part#: 39-101
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoset | ||
| Silver | ||
| Gold | ||
| Gold | ||
| Panel Mount | ||
| -40 to 85 °C | ||
| SPST | ||
| 11.1 x 11.1 x 21.26 mm | ||
| N.O. |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |