PDP SEO Portlet

39-1

Pushbutton Switch, 39, 4.8 mm, SPST-NO, Off-(On), Plunger, Red

Manufacturer:Grayhill
Avnet Manufacturer Part #: 39-1
Secondary Manufacturer Part#: 24F209
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 39-1 is a single-pole single-throw (SPST) butt contact Pushbutton Switch with red button, NO contact, solder lug terminations and (ON) function. The 39 series switch is made up of zinc trivalent chromate-plated brass housing, thermoset plastic button and base, gold-plated fine silver shorting bar, commercial bronze with gold-plated fine silver contact surface terminals and tinned music wire spring.

  • 25mO Maximum on a new switch contact resistance
  • 1000MO Minimum insulation resistance
  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Aluminum|Thermoset
Panel Mount
-40 to 85 °C
SPST
6.35 x 6.35 x 15.63 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 94 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.47
5+
$8.52
10+
$8.14