PDP SEO Portlet

39-1-EW

Manufacturer:Grayhill
Avnet Manufacturer Part #: 39-1-EW
Secondary Manufacturer Part#: 39-1-EW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Aluminum|Thermoset
Panel Mount
-40 to 85 °C
SPST
6.35 x 6.35 x 15.63 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
10+
$30.723
100+
$23.6145
500+
$23.4934
1000+
$23.3723
2000+
$23.2512