38HWSP8S6RT
Switch Push Button ON (ON) SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Gull Wing SMD T/R
Click image to enlarge
Manufacturer:Grayhill
Product Category:
Electromechanical, Switches, Push Button Switches
Avnet Manufacturer Part #: 38HWSP8S6RT
Secondary Manufacturer Part#: 38HWSP8S6RT
- RoHS 10 Compliant
- Tariff Charges
- Surface Mount Process Compatible
- Sealed Construction
- Solder-Coated Terminals
- Tape and Reel Packaging
- SPST and SPDT Momentary Contact
- Sealed Per IP67
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Plunger | ||
| Copper Alloy | ||
| Gold | ||
| Momentary Contact | ||
| 20 V | ||
| 20 V | ||
| Surface Mount | ||
| -30 to 85 °C | ||
| SPDT | ||
| 8.1 x 5.75 mm | ||
| ON (ON) | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |