38FSP8B8M6QT
Switch Push Button ON (ON) SPDT Round Plunger 1A 125VAC 28VDC Momentary Contact PC Pins Panel Mount/Through Hole
Click image to enlarge
Manufacturer:Grayhill
Product Category:
Electromechanical, Switches, Push Button Switches
Avnet Manufacturer Part #: 38FSP8B8M6QT
Secondary Manufacturer Part#: 38FSP8B8M6QT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Stainless Steel | ||
| Copper Alloy | ||
| Silver | ||
| Tin | ||
| -30 to 85 °C | ||
| SPDT | ||
| 8.16 mm | ||
| ON (ON) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |