PDP SEO Portlet

38EWSP71B1M1RT

Switch Push Button ON (ON) SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Solder Lug Panel

Manufacturer:Grayhill
Avnet Manufacturer Part #: 38EWSP71B1M1RT
Secondary Manufacturer Part#: 38EWSP71B1M1RT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SPDT and DPDT Circuitry
  • Choice of Bushings, and Terminations
  • UL Recognized
  • IP-68 Degree of Protection
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Copper Alloy
Gold|Silver
Panel Mount
-30 to 85 °C
SPDT
12.7 x 6.6 mm
ON (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$5.24037
1000+
$5.044
2000+
$4.9664
4000+
$4.8888
8000+
$4.81121