38DSP12B11M1QT
Switch Push Button ON None ON SPDT Round Plunger 6A 250VAC 28VDC Alternate Contact Solder Lug Panel
Click image to enlarge
Manufacturer:Grayhill
Product Category:
Electromechanical, Switches, Push Button Switches
Avnet Manufacturer Part #: 38DSP12B11M1QT
Secondary Manufacturer Part#: 38DSP12B11M1QT
- RoHS 10 Compliant
- Tariff Charges
- SPDT, DPDT, 3PDT, 4PDT Circuitry
- Choice of Plunger Length, Bushings, and Terminations
- UL Recognized
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Plunger | ||
| Stainless Steel | ||
| Copper Alloy | ||
| Silver | ||
| Alternate Contact | ||
| 6 A | ||
| 6 A | ||
| Panel Mount | ||
| -30 to 85 °C | ||
| SPDT | ||
| 12.7 x 6.86 x 29.8 mm | ||
| ON None ON |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |