PDP SEO Portlet

38DSP11B10M1RT

Switch Push Button ON None ON SPDT Round Plunger 20VAC 20VDC 0.4VA Alternate Contact Solder Lug Pan

Manufacturer:Grayhill
Avnet Manufacturer Part #: 38DSP11B10M1RT
Secondary Manufacturer Part#: 38DSP11B10M1RT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SPDT, DPDT, 3PDT, 4PDT Circuitry
  • Choice of Plunger Length, Bushings, and Terminations
  • UL Recognized

Technical Attributes

Find Similar Parts

Description Value
Round Plunger
Stainless Steel
Copper Alloy
Gold
Alternate Contact
6 A
6 A
Panel Mount
-30 to 85 °C
SPDT
12.7 x 6.86 x 31.2 mm
ON None ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$5.22717
1000+
$5.031
2000+
$4.9536
4000+
$4.8762
8000+
$4.79881