38DSP11B10M1GT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Plunger | ||
| Stainless Steel | ||
| Gold|Silver | ||
| Alternate Contact | ||
| 6 A | ||
| 6 A | ||
| Panel Mount | ||
| -30 to 85 °C | ||
| SPDT | ||
| 12.7 x 6.86 x 31.2 mm | ||
| ON None ON |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509035 |
| Schedule B: | 8536509035 |