38CSP7B20V3RT
Switch Push Button ON (ON) SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Bracket Mount/Through Hole
Manufacturer:Grayhill
Product Category:
Electromechanical, Switches, Push Button Switches
Avnet Manufacturer Part #: 38CSP7B20V3RT
Secondary Manufacturer Part#: 38CSP7B20V3RT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Stainless Steel | ||
| Copper Alloy | ||
| Gold | ||
| -30 to 85 °C | ||
| SPDT | ||
| 16.26 x 8.13 x 28.49 mm | ||
| ON (ON) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |