PDP SEO Portlet

38CDP7B20V3GT

Switch Push Button ON (ON) DPDT Round Plunger 3A 250VAC 28VDC Momentary Contact PC Pins Bracket Mount/Through Hole

Manufacturer:Grayhill
Avnet Manufacturer Part #: 38CDP7B20V3GT
Secondary Manufacturer Part#: 38CDP7B20V3GT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Gold|Silver
Tin
-30 to 85 °C
DPDT
16.26 x 11.43 x 34.17 mm
ON (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$7.1246
500+
$7.08825
1000+
$7.0519
4000+
$0