PDP SEO Portlet

38BT-0-V-3-S

Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole

Manufacturer:Grayhill
Avnet Manufacturer Part #: 38BT-0-V-3-S
Secondary Manufacturer Part#: 38BT-0-V-3-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Copper Alloy
Gold|Silver
Gold
Through Hole
-30 to 85 °C
SPST
8.13 x 6.32 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: