PDP SEO Portlet

34EWMSP12M6RT

Switch Toggle ON None ON SPDT Round Toggle Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R

Manufacturer:Grayhill
Avnet Manufacturer Part #: 34EWMSP12M6RT
Secondary Manufacturer Part#: 34EWMSP12M6RT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Tin
260
PC Mount with Bracket
-30 to 85 °C
SPDT
10.4 mm
ON None ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:35  Mult:1  
USD $:
35+
$4.214
85+
$4.0848
200+
$3.944
350+
$3.886
500+
$3.828