PDP SEO Portlet

34DWMSP46B4M6QT

Switch Toggle (ON) OFF (ON) SPDT Round Toggle PC Pins 3A 250VAC 28VDC PC Mount with Bracket

Manufacturer:Grayhill
Avnet Manufacturer Part #: 34DWMSP46B4M6QT
Secondary Manufacturer Part#: 34DWMSP46B4M6QT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Copper Alloy
Gold|Silver
Gold|Silver
260
PC Mount with Bracket
-30 to 85 °C
SPDT
8.13 mm
(ON) OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$4.28998
1000+
$4.225
2000+
$4.16
4000+
$4.095
8000+
$4.03001