PDP SEO Portlet

34DWMDP11B4M6RT

Switch Toggle ON None ON DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket

Manufacturer:Grayhill
Avnet Manufacturer Part #: 34DWMDP11B4M6RT
Secondary Manufacturer Part#: 34DWMDP11B4M6RT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Copper Alloy
Gold
Gold|Silver
260
PC Mount with Bracket
-30 to 85 °C
DPDT
8.13 mm
ON None ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$5.78157
1000+
$5.55101
2000+
$5.4656
4000+
$5.3802
8000+
$5.29481