34CMSP41B5V2RT
Switch Toggle (ON) OFF (ON) SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount
Click image to enlarge
Manufacturer:Grayhill
Product Category:
Electromechanical, Switches, Toggle Switches
Avnet Manufacturer Part #: 34CMSP41B5V2RT
Secondary Manufacturer Part#: 34CMSP41B5V2RT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Stainless Steel | ||
| Copper Alloy | ||
| Gold | ||
| Gold over Nickel | ||
| PC Mount | ||
| -30 to 85 °C | ||
| 3 | ||
| SPDT | ||
| 10.16 x 6 x 19.54 | ||
| (ON) OFF (ON) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |