PDP SEO Portlet

34CMSP12B4M6RT

Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket

Manufacturer:Grayhill
Avnet Manufacturer Part #: 34CMSP12B4M6RT
Secondary Manufacturer Part#: 34CMSP12B4M6RT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Copper Alloy
Gold
Tin
260
PC Mount with Bracket
-30 to 85 °C
SPDT
8.13 x 6 mm
ON None ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$4.60677
1000+
$4.42
2000+
$4.352
4000+
$4.284
8000+
$4.21601