PDP SEO Portlet

34CMSP12B2M7QT

Switch Toggle ON None ON SPDT Round Toggle PC Pins 3A 250VAC 28VDC PC Mount with Bracket

Manufacturer:Grayhill
Avnet Manufacturer Part #: 34CMSP12B2M7QT
Secondary Manufacturer Part#: 34CMSP12B2M7QT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Copper Alloy
Silver
Tin
260
PC Mount with Bracket
-30 to 85 °C
SPDT
6 x 25.98 x 8.64 mm
ON None ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
20+
$4.858
75+
$4.692
100+
$4.3656
200+
$4.3014
400+
$4.2372