PDP SEO Portlet

34CMSP12B2M2QT

Switch Toggle ON None ON SPDT Round Toggle PC Pins 3A 250VAC 28VDC PC Mount

Manufacturer:Grayhill
Avnet Manufacturer Part #: 34CMSP12B2M2QT
Secondary Manufacturer Part#: 34CMSP12B2M2QT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Copper Alloy
Silver
Tin
260
PC Mount
-30 to 85 °C
SPDT
8.13 x 6 x 20.07 mm
ON None ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$4.69
75+
$4.5402
100+
$4.216
200+
$4.154
400+
$4.092