PDP SEO Portlet

34CMSP12B1M2QT

Switch Toggle ON None ON SPDT Round Toggle PC Pins 3A 250VAC 28VDC PC Mount with Threads

Manufacturer:Grayhill
Avnet Manufacturer Part #: 34CMSP12B1M2QT
Secondary Manufacturer Part#: 34CMSP12B1M2QT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Copper Alloy
Silver
Tin
260
PC Mount with Threads
-30 to 85 °C
SPDT
8.13 x 6 x 20.07 mm
ON None ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$4.1062
500+
$3.653
1000+
$3.5968
2000+
$2.961
4000+
$2.7744