PDP SEO Portlet

34CMSP11B1M2RT

Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads

Manufacturer:Grayhill
Avnet Manufacturer Part #: 34CMSP11B1M2RT
Secondary Manufacturer Part#: 34CMSP11B1M2RT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Copper Alloy
Gold
Tin
260
PC Mount with Threads
-30 to 85 °C
SPDT
8.13 x 6 x 24.14 mm
ON None ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
25+
$5.474
50+
$5.3958
100+
$5.3176
200+
$5.2394
400+
$5.1612