34CMDP34B5M2QT
Switch Toggle ON OFF ON DPDT Round Toggle PC Pins 3A 250VAC 28VDC PC Mount with Threads
Click image to enlarge
Manufacturer:Grayhill
Product Category:
Electromechanical, Switches, Toggle Switches
Avnet Manufacturer Part #: 34CMDP34B5M2QT
Secondary Manufacturer Part#: 34CMDP34B5M2QT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Stainless Steel | ||
| Copper Alloy | ||
| Silver | ||
| Tin | ||
| PC Mount with Threads | ||
| -30 to 85 °C | ||
| DPDT | ||
| 8.13 x 9.14 x 27.43 mm | ||
| ON OFF ON |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |