34BWSP41B1M1RT
Switch Toggle (ON) OFF (ON) SPDT Round Toggle Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
Manufacturer:Grayhill
Product Category:
Electromechanical, Switches, Toggle Switches
Avnet Manufacturer Part #: 34BWSP41B1M1RT
Secondary Manufacturer Part#: 34BWSP41B1M1RT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Gold | ||
| Panel Mount with Threads | ||
| -30 to 85 °C | ||
| SPDT | ||
| 12.8 x 6.8 x 31.41 mm | ||
| (ON) OFF (ON) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |