PDP SEO Portlet

34BWSP32B1M2QT

Switch Toggle ON OFF ON SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads

Manufacturer:Grayhill
Avnet Manufacturer Part #: 34BWSP32B1M2QT
Secondary Manufacturer Part#: 34BWSP32B1M2QT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold|Silver
Silver
260
PC Mount with Threads
-30 to 85 °C
SPDT
12.8 x 6.8 x 25.7 mm
ON OFF ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$6.118
500+
$6.0306
1000+
$5.9432
2000+
$5.8558
4000+
$5.7684