PDP SEO Portlet

34BWSP12B4M7QT

Switch Toggle ON None ON SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Bracket

Manufacturer:Grayhill
Avnet Manufacturer Part #: 34BWSP12B4M7QT
Secondary Manufacturer Part#: 34BWSP12B4M7QT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold|Silver
Silver
260
PC Mount with Bracket
-30 to 85 °C
SPDT
34.9 x 12.8 mm
ON None ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$4.59357
1000+
$4.407
2000+
$4.3392
4000+
$4.2714
8000+
$4.20361