PDP SEO Portlet

34BWSP12B4M6RT

Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket

Manufacturer:Grayhill
Avnet Manufacturer Part #: 34BWSP12B4M6RT
Secondary Manufacturer Part#: 34BWSP12B4M6RT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Silver
260
PC Mount with Bracket
-30 to 85 °C
SPDT
12.8 x 27.28 mm
ON None ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$6.678
500+
$6.5826
1000+
$6.4872
2000+
$6.3918
4000+
$6.2964