PDP SEO Portlet

34BWSP12B1M1RT

Switch Toggle ON None ON SPDT Round Toggle Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads

Manufacturer:Grayhill
Avnet Manufacturer Part #: 34BWSP12B1M1RT
Secondary Manufacturer Part#: 34BWSP12B1M1RT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Silver
260
Panel Mount with Threads
-30 to 85 °C
SPDT
12.8 x 6.8 x 28.86 mm
ON None ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$4.60677
1000+
$4.42
2000+
$4.352
4000+
$4.284
8000+
$4.21601