PDP SEO Portlet

34BWDP12B4M6QT

Switch Toggle ON None ON DPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Bracket

Manufacturer:Grayhill
Avnet Manufacturer Part #: 34BWDP12B4M6QT
Secondary Manufacturer Part#: 34BWDP12B4M6QT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold|Silver
Silver
260
PC Mount with Bracket
-30 to 85 °C
DPDT
12.8 x 31.09 mm
ON None ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$5.39877
1000+
$5.187
2000+
$5.1072
4000+
$5.0274
8000+
$4.94761