PDP SEO Portlet

34BWDP11B4V3QT

Switch Toggle ON None ON DPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Bracket

Manufacturer:Grayhill
Avnet Manufacturer Part #: 34BWDP11B4V3QT
Secondary Manufacturer Part#: 34BWDP11B4V3QT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold|Silver
Silver
260
PC Mount with Bracket
-30 to 85 °C
DPDT
16.26 x 34.95 mm
ON None ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$5.59677
1000+
$5.382
2000+
$5.2992
4000+
$5.2164
8000+
$5.13361