PDP SEO Portlet

34ASP36T1M3RT

Switch Toggle ON OFF ON SPDT Round Toggle Quick Conn 20VAC 20VDC 0.4VA Panel Mount with Threads

Manufacturer:Grayhill
Avnet Manufacturer Part #: 34ASP36T1M3RT
Secondary Manufacturer Part#: 34ASP36T1M3RT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Save Space and Weight
  • SPDT, DPDT, 3PDT, and 4DPT Circuitry
  • Choice of Actuators, Bushings and Terminations
  • UL Recognized

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Copper Alloy
Gold
260
Panel Mount with Threads
-30 to 85 °C
SPDT
12.7 x 6.86 mm
ON OFF ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$4.75197
1000+
$4.576
2000+
$4.5056
4000+
$4.4352
8000+
$4.36481