PDP SEO Portlet

34ASP33B4V2QT

Manufacturer:Grayhill
Avnet Manufacturer Part #: 34ASP33B4V2QT
Secondary Manufacturer Part#: 34ASP33B4V2QT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Copper Alloy
Silver
260
PC Mount with Bracket
-30 to 85 °C
SPDT
16.26 x 8.13 x 32.75 mm
ON OFF ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $: