PDP SEO Portlet

34ASP31B2V2RT

Switch Toggle ON OFF ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket

Manufacturer:Grayhill
Avnet Manufacturer Part #: 34ASP31B2V2RT
Secondary Manufacturer Part#: 34ASP31B2V2RT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Save Space and Weight
  • SPDT, DPDT, 3PDT, and 4DPT Circuitry
  • Choice of Actuators, Bushings and Terminations
  • UL Recognized

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Copper Alloy
Gold
260
PC Mount with Bracket
-30 to 85 °C
SPDT
16.26 x 8.13 x 30.98 mm
ON OFF ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$7.0
500+
$6.9
1000+
$6.8
2000+
$6.7
4000+
$6.6