PDP SEO Portlet

34ASP1LM2RT

Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads

Manufacturer:Grayhill
Avnet Manufacturer Part #: 34ASP1LM2RT
Secondary Manufacturer Part#: 34ASP1LM2RT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Save Space and Weight
  • SPDT, DPDT, 3PDT, and 4DPT Circuitry
  • Choice of Actuators, Bushings and Terminations
  • UL Recognized

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Copper Alloy
Gold
260
PC Mount with Threads
-30 to 85 °C
SPDT
12.7 x 6.86 mm
ON None ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$6.608
500+
$6.5136
1000+
$6.4192
2000+
$6.3248
4000+
$6.2304