PDP SEO Portlet

34ASP16T1W3QT

Switch Toggle ON None ON SPDT Round Toggle Wire Wrap 5A 250VAC 28VDC Panel Mount with Threads

Manufacturer:Grayhill
Avnet Manufacturer Part #: 34ASP16T1W3QT
Secondary Manufacturer Part#: 34ASP16T1W3QT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Save Space and Weight
  • SPDT, DPDT, 3PDT, and 4DPT Circuitry
  • Choice of Actuators, Bushings and Terminations
  • UL Recognized

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Copper Alloy
Silver
260
Panel Mount with Threads
-30 to 85 °C
SPDT
12.7 x 6.86 mm
ON None ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$5.572
500+
$5.4924
1000+
$5.4128
2000+
$5.3332
4000+
$5.2536