PDP SEO Portlet

34ASP12B4M6QT

Switch Toggle ON None ON SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Bracket

Manufacturer:Grayhill
Avnet Manufacturer Part #: 34ASP12B4M6QT
Secondary Manufacturer Part#: 34ASP12B4M6QT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Save Space and Weight
  • SPDT, DPDT, 3PDT, and 4DPT Circuitry
  • Choice of Actuators, Bushings and Terminations
  • UL Recognized

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Copper Alloy
Silver
260
PC Mount with Bracket
-30 to 85 °C
SPDT
12.7 x 25.52 x 6.86 mm
ON None ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$4.592
500+
$3.8502
1000+
$3.4408
2000+
$3.3902
4000+
$3.3396