PDP SEO Portlet

34ASP12B1M1QT

Switch Toggle ON None ON SPDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Manufacturer:Grayhill
Avnet Manufacturer Part #: 34ASP12B1M1QT
Secondary Manufacturer Part#: 34ASP12B1M1QT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Save Space and Weight
  • SPDT, DPDT, 3PDT, and 4DPT Circuitry
  • Choice of Actuators, Bushings and Terminations
  • UL Recognized

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Copper Alloy
Silver
260
Panel Mount with Threads
-30 to 85 °C
SPDT
12.7 x 6.86 x 24.89 mm
ON None ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$4.606
500+
$3.484
1000+
$3.2398
2000+
$3.2231
4000+
$3.2064