PDP SEO Portlet

34ASP11B9M1RT

Switch Toggle ON None ON SPDT Round Toggle Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads

Manufacturer:Grayhill
Avnet Manufacturer Part #: 34ASP11B9M1RT
Secondary Manufacturer Part#: 34ASP11B9M1RT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Save Space and Weight
  • SPDT, DPDT, 3PDT, and 4DPT Circuitry
  • Choice of Actuators, Bushings and Terminations
  • UL Recognized

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Copper Alloy
Gold
260
Panel Mount with Threads
-30 to 85 °C
SPDT
12.7 x 11.81 x 30.8 mm
ON None ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
15+
$7.014
60+
$6.0306
100+
$5.1544
200+
$5.0786
400+
$5.0028