PDP SEO Portlet

34ASP11B1M1QT

Manufacturer:Grayhill
Avnet Manufacturer Part #: 34ASP11B1M1QT
Secondary Manufacturer Part#: 89C9918
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Copper Alloy
Silver
260
Panel Mount with Threads
-30 to 85 °C
SPDT
12.7 x 6.86 x 30.22 mm
ON None ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 94 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.16
5+
$5.09
10+
$5.03
25+
$4.95
50+
$4.8