PDP SEO Portlet

34ADP36T1M6GT

Switch Toggle ON OFF ON DPDT Round Toggle PC Pins PC Mount with Bracket and Threads

Manufacturer:Grayhill
Avnet Manufacturer Part #: 34ADP36T1M6GT
Secondary Manufacturer Part#: 34ADP36T1M6GT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Save Space and Weight
  • SPDT, DPDT, 3PDT, and 4DPT Circuitry
  • Choice of Actuators, Bushings and Terminations
  • UL Recognized

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Copper Alloy
Gold|Silver
260
PC Mount with Bracket and Threads
-30 to 85 °C
DPDT
12.7 x 11.43 mm
ON OFF ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$6.29636
1000+
$6.05801
2000+
$5.9648
4000+
$5.87161
8000+
$5.77841