PDP SEO Portlet

34ADP1LM6RT

Switch Toggle ON None ON DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads

Manufacturer:Grayhill
Avnet Manufacturer Part #: 34ADP1LM6RT
Secondary Manufacturer Part#: 34ADP1LM6RT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Save Space and Weight
  • SPDT, DPDT, 3PDT, and 4DPT Circuitry
  • Choice of Actuators, Bushings and Terminations
  • UL Recognized

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Copper Alloy
Gold
260
PC Mount with Bracket and Threads
-30 to 85 °C
DPDT
12.7 x 11.43 mm
ON None ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$7.203
500+
$7.16625
1000+
$7.1295
2000+
$7.09275
4000+
$7.056