34ADP18T7M1RT
Switch Toggle ON None ON DPDT Round Toggle Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
Click image to enlarge
Manufacturer:Grayhill
Product Category:
Electromechanical, Switches, Toggle Switches
Avnet Manufacturer Part #: 34ADP18T7M1RT
Secondary Manufacturer Part#: 34ADP18T7M1RT
- RoHS 10 Compliant
- Tariff Charges
- Save Space and Weight
- SPDT, DPDT, 3PDT, and 4DPT Circuitry
- Choice of Actuators, Bushings and Terminations
- UL Recognized
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Stainless Steel | ||
| Copper Alloy | ||
| Gold | ||
| 260 | ||
| Panel Mount with Threads | ||
| -30 to 85 °C | ||
| DPDT | ||
| 12.7 x 11.43 x 42.1 mm | ||
| ON None ON |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |