PDP SEO Portlet

34ADP16T1M7QT

Switch Toggle ON None ON DPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Bracket and Threads

Manufacturer:Grayhill
Avnet Manufacturer Part #: 34ADP16T1M7QT
Secondary Manufacturer Part#: 34ADP16T1M7QT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Save Space and Weight
  • SPDT, DPDT, 3PDT, and 4DPT Circuitry
  • Choice of Actuators, Bushings and Terminations
  • UL Recognized

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Copper Alloy
Silver
260
PC Mount with Bracket and Threads
-30 to 85 °C
DPDT
11.43 x 12.7 mm
ON None ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$5.39877
1000+
$5.187
2000+
$5.1072
4000+
$5.0274
8000+
$4.94761