PDP SEO Portlet

34ADP11B3V3QT

Switch Toggle ON None ON DPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Bracket and Threads

Manufacturer:Grayhill
Avnet Manufacturer Part #: 34ADP11B3V3QT
Secondary Manufacturer Part#: 34ADP11B3V3QT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Save Space and Weight
  • SPDT, DPDT, 3PDT, and 4DPT Circuitry
  • Choice of Actuators, Bushings and Terminations
  • UL Recognized

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Copper Alloy
Silver
260
PC Mount with Bracket and Threads
-30 to 85 °C
DPDT
16.26 x 11.43 x 35.29 mm
ON None ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$6.4484
500+
$4.862
1000+
$4.4232
2000+
$4.4004
4000+
$4.3776