PDP SEO Portlet

32-01

Switch Push Button N.O./N.C. DPST Round Plunger 0.15A 28VDC Momentary Contact PC Pins Thru-Hole

Manufacturer:Grayhill
Avnet Manufacturer Part #: 32-01
Secondary Manufacturer Part#: 32-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Gold
Gold
Through Hole
-40 to 85 °C
DPST
5.59 x 12.45 x 6.91 mm
N.O./N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: