PDP SEO Portlet

30-6UL

Switch Push Button N.C. SPST Round Button 5A 220VAC Momentary Contact Solder Lug Panel Mount

Manufacturer:Grayhill
Avnet Manufacturer Part #: 30-6UL
Secondary Manufacturer Part#: 30-6UL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoset
Silver
Panel Mount
-40 to 85 °C
SPST
9.53 x 9.53 x 25.53 mm
N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$10.528
100+
$9.7014
500+
$8.3504
1000+
$7.6648
2000+
$7.5504