PDP SEO Portlet

30-601 RED

Manufacturer:Grayhill
Avnet Manufacturer Part #: 30-601 RED
Secondary Manufacturer Part#: 30-601 RED
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoset
Gold
Panel Mount
-40 to 85 °C
SPST
9.53 x 9.53 x 25.2 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$5.558
100+
$4.83
500+
$4.3248
1000+
$3.3768
2000+
$3.3264