PDP SEO Portlet

30-3

Pushbutton Switch, 30 Series, 6.8 mm, SPST-NO, Momentary, Round Plunger, Black

Manufacturer:Grayhill
Avnet Manufacturer Part #: 30-3
Secondary Manufacturer Part#: 57F2616
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoset
Silver
Panel Mount
-40 to 85 °C
SPST
9.53 x 9.53 x 25.2 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509033
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 94 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$29.05
5+
$25.48
10+
$22.45
25+
$19.45
50+
$4.87
100+
$4.71