PDP SEO Portlet

30-252 BLK

Manufacturer:Grayhill
Avnet Manufacturer Part #: 30-252 BLK
Secondary Manufacturer Part#: 30-252 BLK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoset
Silver
Panel Mount
-40 to 85 °C
SPST
11.1 x 11.1 x 30.25 mm
N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$27.356
6+
$26.9652
12+
$26.5744
24+
$26.1836
48+
$25.7928