PDP SEO Portlet

30-251 BLK-E

Manufacturer:Grayhill
Avnet Manufacturer Part #: 30-251 BLK-E
Secondary Manufacturer Part#: 30-251 BLK-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoset
Panel Mount
-40 to 85 °C
SPST
11.1 x 11.1 x 29.92 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$18.298
100+
$15.456
500+
$13.464
1000+
$13.266
2000+
$13.068