30-204
Switch Push Button N.O. SPST Round Curved Button 0.15A 24VDC Momentary Contact Solder Lug Panel Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Aluminum | ||
| Gold | ||
| Gold | ||
| Panel Mount | ||
| -40 to 85 °C | ||
| SPST | ||
| 12.95 x 12.95 x 19.81 mm | ||
| N.O. |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |